Rapid 100m Reel Yellow/Green 7/0.2mm Wire

Order Code:

01-2256

Brand: Rapid MPN: 01-2256
Qty Unit Price (Ex VAT)
1+ £17.64
5+ £14.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
45 in stock, despatched same dayAdditional quantity lead time 5 months

A high quality yellow/green wire produced to DEF61-12 (Part 6) standards for general use and interconnection within apparatus.


  • 7/0.2mm tinned copper conductor
  • Overall diameter 1.2mm
  • Wire size 0.22mm²
  • Rating 1kV rms 1.4A at 70°C
  • Supplied on reels of 100m
Colour Green/yellow
AWG Not Specified
Conductor Cross Section 0.22mm²
Number of Cores 1
Conductor Stranding 7 x 0.2mm
Insulation Material Polyvinyl chloride
Length 100m
Cable Diameter 1.2mm
Sold by Metre No
Standards DEF61-12, BS4808

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot