PJP 9028Cd10JV 12A Green/yellow 10m Coil Silicone Test

MPN
9028Cd10JV
Brand
PJP
EAN-13
3760122595064
Order Code
01-0646
Country of Origin
France

Discontinued


High quality extra flexible green/yellow silicone cable from PJP, ideal for use in test leads.


  • Ideal for use in areas where large variations in temperature occur
  • Copper conductor 195 x 0.07mm, 0.75mm²
  • Maintains its flexibility and strength
  • Maximum current rating of 12A
  • Cable diameter 3.7mm
  • Temperature rating -60°C to +180°C
  • Supplied in lengths of 10m
Colour Green / Yellow
Conductor Stranding 195/0.07mm
Length 10m
Type Extra flexible
Cable Diameter 3.7mm
Current Rating 12A

Trustpilot