PJP 9028CD10J Silicone Test Cable Yellow 10m Coil

MPN
9028Cd10J
Brand
PJP
EAN-13
3760122595057
Order Code
01-0644
Country of Origin
France
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £34.02
10+ £31.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockAdditional quantity lead time 7 days

High quality extra flexible yellow silicone cable from PJP, ideal for use in test leads.


  • Ideal for use in areas where large variations in temperature occur
  • Copper conductor 195 x 0.07mm, 0.75mm²
  • Maintains its flexibility and strength
  • Maximum current rating of 12A
  • Cable diameter 3.7mm
  • Temperature rating -60°C to +180°C
  • Supplied in lengths of 10m
Colour Yellow
Number of Cores 1
Conductor Stranding 195/0.07mm
Length 10m
Type Extra flexible
Cable Diameter 3.7mm
Current Rating 12A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot