CAT CATERPILLAR DOZER104 Safety Glasses Black/Transparent EN 166-1 Adjustable

Image Representative of Range

CAT CATERPILLAR DOZER104 Safety Glasses Black/Transparent EN 166-1 Adjustable

MPN
DOZER104CATERPILLAR
Brand
CAT
EAN-13
5055022674062
Order Code
11-5677
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £11.81 £10.04
10+ £9.41
50+ £9.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

CAT's DOZER104 Caterpillar safety glasses are black and transparent, conforming to EN 166-1 DIN 166-1 standards. Designed as personal protective equipment, they are ideal for shielding eyes in construction and industrial settings. These protective eyewear pieces are essential for maintaining safety on-site.
Type Safety Glasses
DIN Standard DIN 166-1
EN Standard EN 166-1
Lens Colour Grey
Colour Black, Transparent
Standards EN 166
Weight 24g

Reviews

Be the first to submit a review

Trustpilot