CAT 980198N Rolling Tool Bag 470x280x420mm 18 Pockets Wheels Handle

Image Representative of Range

CAT 980198N Rolling Tool Bag 470x280x420mm 18 Pockets Wheels Handle

MPN
980198N
Brand
CAT
EAN-13
4710025140983
Order Code
08-7325
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £145.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

The CAT 980198N Rolling Tool Bag is a wheeled, empty storage solution designed for easy transport and organisation of tools. Measuring 470 x 280 x 420 mm, it offers ample space without included tools. Ideal for professionals who require a mobile tool storage option.
Type Wheeled tool bag (empty)
Height 420mm
Width 280mm
Length 470mm
Material Polyester fabric
Dim (L x W x H) 470 x 280 x 420 mm
Weight 5.23kg

Reviews

Be the first to submit a review

Trustpilot