Casio SL-460L-W-UP Pocket Calculator

MPN
SL-460L-W-UP
Brand
Casio
EAN-13
4549526612404
Order Code
25-0752
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 7 days

The Casio SL-460L pocket calculator is a basic calculator that has been designed to assist the maths student and their teachers.

This colourful, 8-digit pocket calculator features a 3-key memory, square root, +/- sign change, percent key, auto power off, and 3-digit comma markers.


  • Hard slide on case
  • Large + key
  • Auto power off
  • Dual powered - solar and battery
  • Large 8-digit display
  • Hard plastic keys
  • Dimensions 68 x 120 x 12mm
  • Weight 65g
Type Desktop
Colour Purple
Digits 8 digits
Dimension 68 x 120 x 12mm
Dimensions 68 x 120 x 12mm
Number of Digits 8
Power Source Dual Power

Reviews

Be the first to submit a review

Trustpilot