Casio MS-80E 8 Digit Tax /Euro Calculator Metal Cover

MPN
MS-80E
Brand
Casio
EAN-13
4549526609909
Order Code
25-0756
Country of Origin
Philippines
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 7 days

The Casio MS-80E desk calculator has an 8-digit display with a metal front and robust plastic casing and keys, making it ideal for everyday use in all situations - home, office, classroom, etc.

Among the key features are: Euro conversion, percentage calculation, 3-key memory, sign change key, large + key, 4 constants (k), 3-digit comma marker, key rollover, currency conversions, function command signs, correction key, profit margin %.


  • Angled large 8-digit display
  • Metal front
  • Plastic keys
  • Auto power off
  • Solar and battery power
  • Dimensions 103 x 145 x 31mm
  • Weight 117g
  • Back up Battery 1x LR54
Type Desktop
Colour Blue
Digits 8 digits
Dimension 103 x 145 x 31mm
Dimensions 103 x 145 x 31mm
Number of Digits 8
Power Source Dual Power

Reviews

Be the first to submit a review

Trustpilot