Casio JF-120ECO 12 Digit ECO Calculator

MPN
JF-120ECO-W-EP
Brand
Casio
EAN-13
4971850185697
Order Code
25-0754
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 7 days

The Casio JF-120ECO is an enviromentally friendly 12-digit desk calculator that is ideal for use at home, at work, in the office, the classroom - anywhere were a desk calculator is needed. The calculator has a casing that is made from recycled plastic, and is powered by eco-friendly solar energy combined with a mercury-free battery.

Some of the features include:
Large, angled 12-digit display
Currency converter
Tax calculations
Square root
Sign change key
Four constants (k)
3-Digit comma marker
4-Key memory
Key rollover
Correction key
00 Key
Grand total (GT) key
Round up / down selector
Decimal selector (0,1,2,3,4,ADD)

  • Helps protect the environment
  • Upper and lower case made from recycled plastic
  • Auto power off
  • Dual powered - solar and battery
  • Non-stick plastic keys
  • Dimensions 107 x 173 x 26mm
  • Weight 160g
  • Back-up battery CR2032
Type Desktop
Colour White
Digits 12 digits
Dimension 107 x 173 x 26mm
Dimensions 107 x 173 x 26mm
Number of Digits 12
Power Source Dual Power

Reviews

Be the first to submit a review

Trustpilot