Casio FX-85GTCWPLUS-W Dual Power (Black) Calculator

MPN
FX-85GTCWPLUS-W
Brand
Casio
EAN-13
4549526620591
Order Code
21-0501
Country of Origin
Thailand
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green White
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 55 in stockAdditional quantity lead time 7 days

The New Casio ClassWiz CW PLUS has arrived.

The Casio fx-85GT CW PLUS is the new upgraded version of the Casio fx-85GT CW (the UK's best-selling dual powered scientific calculator).

The ClassWiz PLUS range offers all the familiar features, now with an improved user interface, enhanced curriculum aligned functionality, and is designed with sustainability in mind. Including a high-definition display and improved menu navigation. Allowed in every UK exam where a calculator can be used. Recommended for Key Stages 3 & 4 and UK Exam Approved (including GCSE, National and Higher, Junior and Leaving).

Menu Improvements:
S<>D is easily accessible in one-press via the updated FORMAT key toggle
Shortcuts are readily available in all menus by using the represented number keys for efficient navigation
Standard Form conversion via the FORMAT menu
[Shift] CATALOG provides quick access to most used functions


  • Model: Casio fx-85GT CW PLUS
  • Improved menu navigation
  • Allowed in every UK exam where a calculator can be used
  • Large and clear HD Natural Textbook Display, shows mathematical expressions as they appear in textbooks
  • 290 functions including HCF, LCM and recurring decimals
  • Designed and optimised for UK and Ireland curriculums
  • Practical apps for teaching, learning and assessment
  • Solar powered with battery back-up and auto power off
  • Intuitive key layout and menus, quick and easy to navigate to access more functionality
  • 4-tone input display with improved font
  • Responsive keys that work when pressed at any angle
  • Casing constructed from recycled plastics
  • 3 year guarantee
  • Clip on case included
  • Colour Black
  • Also available in Blue, Green and White
Type Scientific Calculator
Colour Black
Digits 12 digits
Power Source Dual Power

Reviews

Be the first to submit a review

Trustpilot