Casio FX-82MS-2 2389817 Calculator scientific dual power grey 240 functions

Order Code:

18-7380

Brand: Casio MPN: FX-82MS-2 EAN-13: 4549526612107

Discontinued


Casio FX-82MS-2, 2389817, is a scientific calculator, which provides dual power functionality combining solar and battery power for reliable performance. This compact, portable calculator is ideal for use in educational settings, such as classrooms, due to its capability to perform 240 functions, including statistical calculations and trigonometric functions. Designed for use in various engineering applications, the FX-82MS-2 offers precision for complex computations, making it a suitable choice for tasks requiring accurate mathematical processing, whether it's desktop calculations or on-the-go problem-solving in the field.
Type Calculator
Colour Black
Depth 162mm
Display (digits) 12
Display Type Monochrome dot matrix LCD
Displays 2 lines
Height 14mm
Power Supply Type battery-powered
Product Type Calculator
Weight 95g
Width 77mm

Trustpilot