Case Logic 3201268 Sporty DLBP-116 Black 40.6 cm (16") Backpack case

MPN
3201268
Brand
Case Logic
UPC-12
085854220439
Order Code
70-4990
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

Tailored with ultimate comfort and usability in mind, this backpack boasts a unique style suitable for the active professional or one heading back to school in the fall.

- An integrated laptop compartment holds laptops with screens up to 16 inch
- Front pocket of the pack includes an organization panel that stores your cell phone, iPod and other essentials while also allowing plenty of space for power cord
- A zippered safety pocket secures your passport or airline ticket
- A felt-like, scratch resistant pocket in the top is ideal for sunglasses or touch screen mobile phone
- Side zippered pockets offer quick access to smaller cords, a snack or water bottle
- Quilted padding on the front of the pack and the shoulder straps provide added cushioning
- Air Mesh covered back panel to increase breathability and comfort, keeping you cool and dry
- Strap management system keeps excess strap material rolled up, secured in place and out of your way
- PVC free - feel good about purchasing environmentally responsible products
Type Laptop backpack
Colour Black

Reviews

Be the first to submit a review

Trustpilot