Carver 301009 T186-500 Standard-Duty Rack Clamp 50cm

MPN
301009
Brand
Carver
Order Code
95-3212
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £139.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Carver Standard-Duty Rack Clamps have many uses. The most common include welding, metal fabrication, moulding box and die holding, plate fabrication, plastic and fibreglass moulding and maintenance work.

The Carver T186-300 Standard-Duty Rack Clamp has the following specifications:

Capacity: 500mm (20in).
Reach: 60mm (2.3/8in).
Overall Length: 640mm (25.1/8in).
Clamping Force: 11,300N.
Weight: 2.5kg.


Type Clamp

Reviews

Be the first to submit a review

Trustpilot