Cartrend 7740014 Floor Jack 2 T Working Height 135 - 340 Cm Blue Steel

MPN
7740014
Brand
cartrend
EAN-13
4038373012005
Order Code
16-0161
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £42.09 £35.78
10+ £34.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cartrend 7740014, 3398282, is a robust floor jack engineered for precision in lifting operations. Designed with a working height range of 135 to 340 centimetres, this floor jack is constructed from durable blue steel, ensuring longevity and reliability under rigorous use. Its maximum load capacity of 2 tonnes makes it suitable for a variety of automotive maintenance applications, including vehicle lifting for tyre changes and undercarriage inspections. Designed for stability and efficiency, the cartrend floor jack is an essential tool in workshops and garages, facilitating safe elevation of vehicles for both professional and personal engineering tasks.
Type Floor Jack
Load Capacity 2tonne
Content 1
Operating height (max.) 340cm
Product Type Floor jack
Weight 9kg
Working Height (min.) 135cm

Reviews

Be the first to submit a review

Trustpilot