cartrend 10161 Luggage net Car Trays & Holders WxH 31 cm x 21 cm

MPN
10161
Brand
cartrend
EAN-13
4038373055392
Order Code
16-0152
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 16/08/2026

Cartrend 10161 is a versatile accessory designed for vehicle interiors, serving as an effective solution for storage and organisation. Known alternatively as part number 2149703, this luggage net measures 31 cm in width and 21 cm in height, providing ample space to secure and restrain items during transit. Constructed for durability and resilience under regular automotive conditions, this product is ideal for preventing luggage or smaller objects from shifting in car boots or trays. Its simple installation and robust design make it suitable for use in a variety of vehicles, proving indispensable for maintaining order and safety within car interiors, especially during travel. The cartrend 10161 is crafted to meet the precise demands of automotive engineers and vehicle owners seeking efficient storage solutions.
Type Luggage net
Content 1
Dimensions (W x H) 31 cm x 21 cm
Height 21cm
Weight 159g
Width 31cm

Reviews

Be the first to submit a review

Trustpilot