Caramba 696405 Fireplace Glass Cleaner 500ml: Removes Stubborn Residue

Image Representative of Range

Caramba 696405 Fireplace Glass Cleaner 500ml: Removes Stubborn Residue

MPN
696405
Brand
Caramba
EAN-13
4009076964052
Order Code
11-5667
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 58 availableBack-order availability date - 17/09/2026

Caramba produces the Fireplace and Oven Glass Cleaner 696405 in 500 ml spray cans. It efficiently removes soot and grease using powerful chemicals. Typically used for cleaning glass surfaces on fireplaces and ovens.
Dispensing Method Can
Volume 500ml
EUH statements/EUH phrases EUH 208: Contains a substance that may cause an allergic reaction
Hazard warning Danger

Reviews

Be the first to submit a review

Trustpilot