Caramba 64181601 Grease with PTFE 500ml Odourless Neutral Lubricant

Image Representative of Range

Caramba 64181601 Grease with PTFE 500ml Odourless Neutral Lubricant

MPN
64181601
Brand
Caramba
EAN-13
4009076418166
Order Code
11-5652
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 43 availableBack-order availability date - 11/08/2026

Caramba Grease with PTFE 500 ml by Caramba is an anti-seize spray featuring PTFE for enhanced lubrication. It excels in reducing friction and wear, making it ideal for mechanical components. This chemical product is commonly used to prevent seizing and corrosion in machinery.
Type PTFE spray
Dispensing Method Spray
Volume 500ml
GHS statements/labelling Flammable (GHS02)
Hazard warning Danger
Heat resistance -30 to +250°C

Reviews

Be the first to submit a review

Trustpilot