Caramba 6074001 Silicone Spray Grease 500ml High Silicone Content

Image Representative of Range

Caramba 6074001 Silicone Spray Grease 500ml High Silicone Content

MPN
6074001
Brand
Caramba
EAN-13
4009076074003
Order Code
11-5633
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 5 in stockAvailable until stock exhausted

Caramba Silicone Spray Grease 500 ml, manufactured by Caramba, is designed to provide lubrication and protection. This anti-seize silicone spray is ideal for preventing corrosion and reducing friction on metal parts. Typical applications include automotive, industrial machinery, and household maintenance tasks.
Type Silicone spray
Dispensing Method Spray
Volume 500ml
Hazard warning Danger
Heat resistance -30 to +200°C

Reviews

Be the first to submit a review

Trustpilot