Caramba 606935 Plastic Cleaner 500ml Cleans Plastics In/Outdoors

Image Representative of Range

Caramba 606935 Plastic Cleaner 500ml Cleans Plastics In/Outdoors

MPN
606935
Brand
Caramba
EAN-13
4009076069252
Order Code
11-5631
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

Caramba produces the Caramba Plastic Cleaner 606935, a 500 ml spray can designed for cleaning plastic surfaces. This chemical cleaner is ideal for removing dirt and grime, enhancing the appearance of plastic items. Typical applications include automotive interiors and household plastic surfaces.
Type Plastic cleaner
Dispensing Method Can
Volume 500ml
EUH statements/EUH phrases EUH 210: Safety data sheet available on request

Reviews

Be the first to submit a review

Trustpilot