Caramba 60320510 Leak Detector Spray 400ml For Gas & Air Systems

Image Representative of Range

Caramba 60320510 Leak Detector Spray 400ml For Gas & Air Systems

MPN
60320510
Brand
Caramba
EAN-13
4009076032058
Order Code
11-5623
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 99 availableBack-order availability date - 10/07/2026

Caramba's 60320510 Leak detector spray is a 400 ml aerosol designed for maintenance and cleaning tasks. It is ideal for identifying leaks in gas or air pressurised systems. The chemical formula ensures accurate detection, making it a reliable tool for various professional applications.
Type Leak detection spray
Dispensing Method Can
Volume 400ml
EUH statements/EUH phrases EUH 208: Contains a substance that may cause an allergic reaction
GHS / H Hazard Statements H229: Pressurized container: may burst if heated
Hazard warning Attention
Heat resistance -15 to +50°C

Reviews

Be the first to submit a review

Trustpilot