Canon 80-100003 3221455 Calculator Black Versatile solar powered device

Order Code:

18-7342

Brand: Canon MPN: 80-100003 EAN-13: 4549292238419
Qty Was Unit Price (Ex VAT)
1+ £17.38 £13.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/04/2026

Canon 80-100003 is a versatile calculator bearing the alternate description 3221455 - Canon 80-100003. This device is solar powered, making it an energy-efficient option for various professional environments. It functions as a pocket calculator, classroom calculator, and desk calculator, reflecting its portable nature and broad applicability. Engineers and technicians might utilise this calculator for tasks involving basic arithmetic operations during fieldwork or while onsite, supporting its status as an essential tool in technical settings. Its compact design and reliable functionality ensure it is a practical choice for routine calculations without requiring an external power source.
Type Desktop
Colour Blue
Depth 147mm
Digits 12 digits
Display (digits) 12
Display Type LCD
Displays 18.6mm
Height 25mm
Power Source Dual Power
Weight 116g
Width 106mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot