Canon 80-100002 3221457 Calculator Black Portable Compact Design

Order Code:

18-7341

Brand: Canon MPN: 80-100002 EAN-13: 4549292238402
Qty Was Unit Price (Ex VAT)
1+ £17.38 £13.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/04/2026

Canon 80-100002, 3221457, is a compact and portable calculator designed for versatile use across various professional settings. This model, the LS-125KB-OR, is engineered to serve as both a pocket calculator and a desk calculator, featuring a compact form suitable for easy transportation and storage. The calculator's functionality is well-suited for educational environments, such as classroom settings, and it provides reliable performance for basic arithmetic tasks commonly required in engineering calculations. Given its portable design, this device is an optimal tool for both field operations and office applications where space efficiency and practicality are paramount.
Type Desktop
Colour Orange
Depth 147mm
Digits 12 digits
Display (digits) 12
Display Type LCD
Displays 18.6mm
Height 25mm
Power Source Solar Powered
Weight 116g
Width 106mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot