Canon LS-270L 3335335 Calculator Handheld 8 Digit Large Display Long Battery

MPN
LS-270L
Brand
Canon
EAN-13
4549292233094
Order Code
18-7370
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £8.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Canon 3335335 LS-270L is a portable calculator designed for efficiency and ease of use in various professional and educational settings. Featuring an 8-digit display, this pocket calculator ensures clear visibility and precision in numerical calculations, making it suitable for both classroom and desk applications. Engineered for long battery life, the LS-270L ensures reliability during extended computing tasks. Its compact and lightweight construction allows for convenient portability without compromising performance, making it an ideal tool for engineers requiring quick and accurate calculations on-site or in the office. The simplicity and durability of the Canon LS-270L make it a versatile device for a range of technical operations.
Type Desktop
Colour Silver
Depth 102mm
Digits 8 digits
Display (digits) 8
Display Type LCD
Displays 1-line
Height 10mm
Power Source Dual Power
Weight 37g
Width 61mm

Reviews

Be the first to submit a review

Trustpilot