Canon 80-100001 3221456 Calculators standard design black with large display

Order Code:

18-7340

Brand: Canon MPN: 80-100001 EAN-13: 4549292238396
Qty Was Unit Price (Ex VAT)
1+ £17.38 £13.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/04/2026

Canon 80-100001 is a standard design black calculator, featuring a large display suitable for a variety of applications. This model, also referred to as the LS-125KB-GR, is designed as a multi-use device serving as a pocket, classroom, desk, and portable calculator. It provides precision in computations, which is essential for tasks in educational settings, office environments, and fieldwork where portability and accuracy are required. The calculator's robust construction ensures reliable performance, accommodating the needs of engineers and technical professionals who require dependable calculation tools in their daily activities. The alternate description for this device is 3221456, aligning with its manufacturer designation.
Type Desktop
Colour Green
Depth 147mm
Digits 12 digits
Display (digits) 12
Display Type LCD
Displays 18.6mm
Height 25mm
Power Source Solar Powered
Weight 116g
Width 106mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot