Canon 7179C008 PIXMA TS6550i

MPN
7179C008
Brand
Canon
EAN-13
4549292250497
Order Code
70-1488
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £90.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 14 in stock

High-quality documents and stunning photos at speed straight from your smartphone. With a sleek, compact design and a smaller footprint, the PIXMA TS6550i multifunction printer fits effortlessly into any space.


  • Up to 1200 x 1200 dpi 1
  • Print Technology
  • 2 ink cartridges: Black (Pigment BK) and Colour
  • (C, M, Y)
  • Inkjet FINE print head
  • Mono Print Speed
  • Approx. 14.0 ipm 2
  • Colour Print Speed
  • Approx. 9.0 ipm 3
  • Photo Print Speed
  • Borderless 10x15cm : Approx. 39 seconds 4
  • First-Print-Out Time
  • Mono: 7.5 sec (ready)
  • Colour: 9.5 sec (ready)5
  • Borderless Printing
  • Yes6
  • A4, B5, LTR, 4" x 6, 5" x 7, 7" x 10, 8" x 10,
  • Square (127 mm x 127 mm)
  • Two Sided Printing
  • Auto Duplex Print (A4, LTR - Plain Paper)
  • Cartridges and Yields
  • Standard Ink Cartridges
  • PG-595 (Black)
  • CL-586 (Colour)
  • Optional XL Ink Cartridges
  • PG-595XL (Black)
  • CL-586XL (Colour)
  • Cartridge Yield (Plain Paper)
  • A4 Colour Document 7
  • Black: 180 pages
  • Colour: 180 pages
  • XL Cartridge Yield (Plain Paper)
  • A4 Colour Document 8
  • Black: 300 pages
  • Colour: 300 pages
  • Cartridge Yield (Photo)
  • 10x15cm photo 9
  • CL-586 Colour: 69 photos
  • CL-586XL Colour: 109 photos
Type Inkjet Printer

Reviews

Be the first to submit a review

Trustpilot