Canon 6882C027 MAXIFY GX6150 Inkjet A4 600 x 1200 DPI Wi-Fi

MPN
6882C027
Brand
Canon
EAN-13
8714574692272
Order Code
70-0407
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £474.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 24 in stock

SMALL DECISIONS, MAXIMUM IMPACT
Produce business-quality documents quickly with average savings of 90% on the total cost of ownership vs top 10 laser and inkjet printers with these ever-dependable, high-volume refillable MegaTank printers.

Estate Agencies
Produce property portfolios quickly for clients, scan and copy key documents easily with the 50-Sheet ADF – without worrying about ink or paper running out. Print business cards on matte or glossy media.

Retail
Print invoices effortlessly thanks to consistent reliability, high speed and a compact footprint. Create high quality, durable point of sale material, promotional banners and tags – all in-house.

Private Clinics
Print client records, new appointment details and even print directly on envelopes. Create persuasive collateral to promote your clinic’s capabilities.

Educational Institutions
Create course materials, presentation handouts as well as administrative documents easily every day with a cost-conscious printer.
  • Functions: Print, Copy, Scan with ADF and Wi-Fi/Ethernet
  • Display: 6.9cm LCD Tiltable Touch screen, Colour
  • Connectivity: USB, Wi-Fi (2.4GHz & 5GHz), Ethernet
  • Page yield (standard): 6000 (black) or 14000 (colour)
  • Fast print speeds: Black 24.0 ipm, Colour 15.5 ipm
  • Dimensions (in use): 399 x 410 x 254mm
  • Page yield (economy mode): 9000 (black) or 21000 (colour)
  • ADF: 50-Sheet ADF
Type Inkjet Printer

Reviews

Be the first to submit a review

Trustpilot