Camtec 3041081005 ESB101 LED Switch-on Current Limiter, 16A 115/230VAC

Image Representative of Range

Camtec 3041081005 ESB101 LED Switch-on Current Limiter, 16A 115/230VAC

MPN
3041081005
Brand
Camtec
EAN-13
4016138805604
Order Code
11-5608
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £81.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Camtec 3041081005 is a switch-on current limiter designed for frequencies between 16 ? and 440 Hz. It acts as a soft starter, helping to limit inrush currents and prevent electrical overloads. This product is typically used in applications requiring current regulation, such as in LED lighting systems.
Type Inrush current limiter
Current Rating 16A
Voltage Rating - AC 230V AC
Connection Spring-loaded terminals with cable protection 0.5...6 mm² 21…10 AWG according to IEC/EN 60664-1, IEC/EN 61984
Depth 62mm
Dim (W x H x D) 36.5 x 110 x 62 mm
Height 110mm
Weight 121g
Width 36.5mm

Reviews

Be the first to submit a review

Trustpilot