Campingaz® 202974 TH 2000 Handy Blowlamp with Gas

MPN
202974
Brand
Campingaz
EAN-13
3138520619215
Order Code
95-3178
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £57.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Campingaz Handy blowlamp has a highly ergonomic, shock-resistant polypropylene handle for comfortable use. The brass burner produces a flame which allows fine adjustment via a nozzle. It can be operated with either the Campingaz® CG1750 or CG3500 valve cartridges.

Specification

Max. Gas Consumption: 175g/h.
Flame Temperature: 1,750° C
Runtime: 1h with CG1750
Weight: 231g


Type Blowlamp

Reviews

Be the first to submit a review

Trustpilot