Camille Bauer 184614 CT 600 Current transformer 5A primary 5A secondary DIN rail

MPN
184614
EAN-13
4012932504668
Order Code
16-0149
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £50.72 £43.11
10+ £40.78
100+ £40.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Camille Bauer 184614 CT 600 is a robust current transformer engineered for precise electrical measurement and control applications, featuring a primary current and secondary current rating of 5A. This device is designed for DIN rail mounting, integrating seamlessly within compact control panels. It accurately converts high AC currents using a high-performance Rogowski coil, facilitating the detection of current levels in industrial and commercial settings. The CT 600 is well-suited for applications in electrical engineering where monitoring and managing electrical loads are critical, ensuring efficient system performance in contexts such as power distribution, motor control, and energy management systems. The alternative description highlights that this product is available in single units, reinforcing its specialised utility in tailored electrical solutions.
Type CT 600
Primary Current 5A
Digits 3
Dimensions (L x W x H) 70 x 75 x 112.5 mm
Fitting type DIN rail mount
Height 112.5mm
Length 70mm
Power 15VA
Product Type Current transformer
Secondary current 5A
Weight 400g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot