Camille Bauer 184565 CT 600 Current Transformer 5A Primary/Secondary

MPN
184565
EAN-13
4012932504613
Order Code
08-7286
Country of Origin
India
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £61.74 £52.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Camille Bauer's CT 600 current transformer is designed for DIN rail mounting and features a primary and secondary current of 5 A. This robust current converter, model number 184565, is ideal for applications requiring accurate current loop measurements. It is commonly used in industrial settings for electrical monitoring and control tasks.
Type Current transformer
Primary Current 5A
Accuracy Class 0.5
Digits 3
Dimensions (L x W x H) 70 x 75 x 112.5 mm
Fitting type DIN rail mount
Height 112.5mm
Length 70mm
Misc Attribute CT 600
Power Rating 5VA
Secondary current 5A
Weight 400g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot