Camille Bauer 177685 CT210-111 Single Phase Current Transformer 100A/5A

MPN
177685
EAN-13
4012932503654
Order Code
08-7284
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Camille Bauer's single-phase current transformer CT210-111 is designed with a primary current of 100 A and a secondary current of 5 A. It serves as an essential component for converting current values in various electrical applications. Typically used in monitoring and measuring systems, it is suitable for integrating into current loops and AC converters.
Type Single phase current transformer
Primary Current 100A
Misc Attribute CT210-111
Power Rating 1.5VA
Secondary current 5A

Reviews

Be the first to submit a review

Trustpilot