Camille Bauer 177502 CT200-511 Single Phase Current Transformer 100A/5A

MPN
177502
EAN-13
4012932503616
Order Code
08-7282
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £22.08 £18.77
10+ £17.41
100+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 10/10/2026

Camille Bauer manufactures the CT200-511, a single-phase current transformer with a primary current of 100 A and a secondary current of 5 A. This current converter, also known by its code 177502, is suitable for monitoring electrical systems. It typically finds applications in measuring and protection systems where current loop accuracy is essential.
Type Single phase current transformer
Primary Current 100A
Misc Attribute CT200-511
Power Rating 2.5VA
Secondary current 5A

Reviews

Be the first to submit a review

Trustpilot