Camille Bauer 177461 CT200-111 Single Phase Current Transformer 50A/5A

MPN
177461
EAN-13
4012932503586
Order Code
08-7281
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £32.21 £27.38
10+ £25.40
100+ £24.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Camille Bauer CT200-111 is a single-phase current transformer with a primary current of 50 A and a secondary current of 5 A. It is ideal for converting AC currents in electrical systems, using a Rogowski coil design. Typical applications include monitoring and measuring electrical currents in industrial or commercial settings.
Type Single phase current transformer
Primary Current 50A
Misc Attribute CT200-111
Power Rating 1VA
Secondary current 5A

Reviews

Be the first to submit a review

Trustpilot