Cameron Sino CS-SBA2015SL Headphones Battery 2.4V 1500mAh Replacement

Image Representative of Range

Cameron Sino CS-SBA2015SL Headphones Battery 2.4V 1500mAh Replacement

MPN
CS-SBA2015SL
EAN-13
4038338056211
Order Code
08-8402
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £13.78 £12.93
10+ £11.86
50+ £11.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 45 availableBack-order availability date - 27/10/2026

CS Cameron Sino manufactures the CS-SBA2015SL, an earphone battery engineered to replace the original BA2015. This 2.4 V battery has a capacity of 1500 mAh, ensuring long-lasting power for Sennheiser headphones. It is ideally used as a replacement battery for Sennheiser models requiring dependable energy storage solutions.
Capacity 1500mAh
Chemistry NiMH
Pack Size 1
Voltage 2.4V
Battery Size Non-standard rechargeable
Dim (L x W x H) 53 x 29 x 16 mm
Height 16mm
Length 53mm
Rechargeable Yes
Replaces Original Battery BA2015
Type Headphones battery
Weight (Per Battery) 51g
Width 29mm

Reviews

Be the first to submit a review

Trustpilot