CamdenBoss IND515205-LED2-T/RD 240V LED Indicator Red

MPN
IND515205-LED2-T/RD
Brand
CamdenBoss
Order Code
42-0487
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 270 in stockAdditional quantity lead time 12 weeks

Red neon-replacement LED indicator from the CamdenBoss 515 MPA series.


  • Transparent lens
  • Threaded body for panel thicknesses 0.5 to 3.5mm
  • Panel cut-out 6.4mm diameter
  • Stripped wire termination 164mm long
  • Fitted with a resistor and operates at 240V
  • Operating life 50,000 hours
  • Polycarbonate lens/body with chrome bezel
  • Supplied with nut and shakeproof washer
  • Maximum working temperature 105°C
  • Manufacturer's part IND515205-LED2-T/RD

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type 240V LED, Wire Ended Indicators
Lamp/Lens Colour Red
Voltage 240V
Diameter 5 mm
Bezel Chrome
Size 7.5mm

Reviews

Be the first to submit a review

Trustpilot