CamdenBoss 515 MPA Series LED Indicators

CamdenBoss Brand: CamdenBoss

Neon-replacement LED indicator from the CamdenBoss 515 MPA series.

  • Available in green and red
  • Transparent lens
  • Threaded body for panel thicknesses 0.5 to 3.5mm
  • Panel cut-out 6.4mm diameter
  • Stripped wire termination 164mm long
  • Fitted with a resistor and operates at 240V
  • Operating life 50,000 hours
  • Polycarbonate lens/body with chrome bezel
  • Supplied with nut and shakeproof washer
  • Maximum working temperature 105°C
Description Image Product Buy Pricing (Ex VAT) Type Lamp/Lens Colour Voltage Diameter Bezel Size
CamdenBoss IND515205-LED2-T/GRN 240V LED Indicator Green
CamdenBoss IND515205-LED2-T/GRN 240V LED Indicator Green
Standard range
Order code: 42-0486
MPN: IND515205-LED2-T/GRN

Despatched same day - 113 in stockAdditional 200 due on 14/01/2027
1+ £3.73
Price per unit Ex VAT
LED Indicator Green 240V 5 mm Chrome 7.5mm
CamdenBoss IND515205-LED2-T/RD 240V LED Indicator Red
CamdenBoss IND515205-LED2-T/RD 240V LED Indicator Red
Standard range
Order code: 42-0487
MPN: IND515205-LED2-T/RD

Despatched same day - 270 in stockAdditional quantity lead time 12 weeks
1+ £3.71
Price per unit Ex VAT
240V LED, Wire Ended Indicators Red 240V 5 mm Chrome 7.5mm

Trustpilot