CamdenBoss Hex-Box IoT & Raspberry Pi Enclosures + Accessories

CamdenBoss Brand: CamdenBoss

The Hex-Box from CamdenBoss is a range of UK manufactured IoT (Internet of Things) enclosures that have been designed with the user in mind.

With customisation and flexibility in mind, these 100% recyclable enclosures are made up from a top, bottom and six self-retaining panels, either solid or vented, that you can mix and match to suit your requirements. Whatever the configuration, the enclosures offer the connector access and air flow that make them ideal for industrial IoT settings. There is also a version that is designed for the Raspberry Pi.

The design features and modern aesthetic create the perfect enclosure for walls (when paired with the wall mount bracket) or desktops (when paired with the rubber feet), each sold separately.

These enclosures are perfect for industrial IoT, smart home, smart office, retail, speaker/ alarm buzzer, meeting room device, network equipment, environmental sensor equipment, development board electronics, etc.

  • Available in black, white and grey with different panel options
  • Standard unit includes base, top, 6 x panels, 3 x 16mm thread forming (Pozi CSK) screws
  • PCB Mounting in the top and base
  • Number index in base aids wall mounting, PCB orientation and assembly
  • Allows cable entries from all sides
  • Guide for cable knock-out
  • Smooth bevelled lid with flat top
  • Suitable for a 2.5” screen and perfect for digital printing
  • UK Manufactured from 100% recyclable material
TypeGreyBlackWhite
6 Solid Panels30-770330-771130-7719
5 Solid Panels and 1 Vented30-770430-771230-7720
4 Solid Panels and 2 Vented30-770530-711330-7721
3 Solid Panels and 3 Vented30-770630-771430-7722
2 Solid Panels and 4 Vented30-770730-771530-7723
1 Solid Panels and 5 Vented30-770830-771630-7724
6 Vented Panels30-770930-771730-7725
Pi Ready Enclosure30-771030-771830-7726
Circular Wall Mount Bracket30-772730-772830-7728
Rubber Feet (Pack of 6)-30-7730-

Enclosure dimensions
External (L x W x H)146 x 130 x 45mm
Internal (L x W x H)122.5 x 125.5 x 34.5mm
Wall thickness2.5mm
PCB Dimension max (base)122.2mm HEX A/F
PCB Dimension max (top)121.8mm HEX A/F
Materials
BaseUL94-V0 ABS
TopUL94-V0 ABS
ScrewsBZP (bright zinc plated steel)
Colours
GreyRAL7047
BlackRAL9005
WhiteRAL9003
Screw torque0.3Nm
Operating temperature-10°C to +80°C
Description Image Product Buy Pricing (Ex VAT) Colour Enclosure Height Enclosure Length External Features Protection Rating IK Rating Internal Features IP Rating Enclosure Width Material
CamdenBoss CBHEX1-06-WH Hex-Box IoT Enclosure 6 Vented Panels White
CamdenBoss CBHEX1-06-WH Hex-Box IoT Enclosure 6 Vented Panels White
Extended range
Order code: 30-7725
MPN: CBHEX1-06-WH

Order in multiples of 25


Available to back orderBack-order availability date - 25/12/2026
25+ £12.60
Price per unit Ex VAT
Black, RAL9005 45mm 146mm 6 Vented panels IK07 PCB mounting IP30 130mm ABS
CamdenBoss CBWMC-GY Circular Wall Mount Bracket - Grey
CamdenBoss CBWMC-GY Circular Wall Mount Bracket - Grey
Extended range
Order code: 30-7727
MPN: CBWMC-GY

Order in multiples of 25


Available to back orderBack-order availability date - 25/12/2026
25+ £7.24
Price per unit Ex VAT
Grey, RAL7047 45 146 Smooth Bevelled Lid with Flat Top IK07 PCB Mounting in the Top and Base IP40 130mm ABS
CamdenBoss CBWMC-BK Circular Wall Mount Bracket - Black
CamdenBoss CBWMC-BK Circular Wall Mount Bracket - Black
Extended range
Order code: 30-7728
MPN: CBWMC-BK

Order in multiples of 25


Available to back orderBack-order availability date - 25/12/2026
25+ £6.39
Price per unit Ex VAT
Black, RAL9005 45 146 Smooth Bevelled Lid with Flat Top IK07 PCB Mounting in the Top and Base IP40 130mm ABS
CamdenBoss CBWMC-WH Circular Wall Mount Bracket - White
CamdenBoss CBWMC-WH Circular Wall Mount Bracket - White
Extended range
Order code: 30-7729
MPN: CBWMC-WH

Order in multiples of 250


Available to back orderBack-order availability date - 25/12/2026
250+ £6.22
Price per unit Ex VAT
White, RAL9003 45 146 Smooth Bevelled Lid with Flat Top IK07 PCB Mounting in the Top and Base IP40 130mm ABS

Trustpilot