CamdenBoss CBWMC-WH Circular Wall Mount Bracket - White

MPN
CBWMC-WH
Brand
CamdenBoss
Order Code
30-7729
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
250+ £6.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 25/12/2026

Using your Hex-Box with this circular wall mount bracket you will get a versatile wall mounting enclosure, increasing the versatility of the Hex-Box range.

The bracket is packed full of mounting options and offers seamless and discrete mounting to retain the modern aesthetic look of your housing, whilst gaining additional functionality.


  • Colour white RAL9003
  • Supplied with 1 x circular wall mount bracket, 3 x screws, 3 x lugs
  • 2 x Keyhole mounting slots
  • Allows for quick and easy wall mounting
  • Raised rib standoffs
  • Help with stability of the enclosure on uneven walls
  • 2 x Sets of UK single gang back box mounting points In two off centre orientations
  • 25mm Cable entry knockout for cable management
  • Easy installation, screw lugs to enclosure, twist 30° degrees
  • 4 x Static mount points/slots
  • Provides easy and flexible wall mount fitting

Wall mount bracketUL94-V0 ABS
Wall mount lugsUL94-V0 ABS
ScrewsBZP (Bright Zinc Plated Steel)
Diameter98.3 mm
Weight23.6g

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour White, RAL9003
Enclosure Height 45
Enclosure Length 146
Enclosure Width 130mm
External Features Smooth Bevelled Lid with Flat Top
IK Rating IK07
Internal Features PCB Mounting in the Top and Base
IP Rating IP40
Material ABS

Reviews

Be the first to submit a review

Trustpilot