CamdenBoss CBHEX1-PI4-BK Hex-Box Pi Ready Enclosure, Black

Order Code:

30-7718

Brand: CamdenBoss MPN: CBHEX1-PI4-BK

Discontinued


This Hex-Box from CamdenBoss is a UK manufactured Raspberry Pi ready enclosure that has been designed with the user in mind.

The housing features seven self-retaining panels, two of which have been customised to accommodate Raspberry Pi boards. The power cable panel and remaining panels can be placed in the desired position to suit the installation.

The design features and modern aesthetic create the perfect enclosure Pi projects (when paired with the wall mount bracket) or desktops (when paired with the rubber feet), each sold separately.

The enclosure is perfect for pi projects in industrial settings, smart home, smart office, retail, speaker/ alarm buzzer, meeting room device, network equipment, environmental sensor equipment, development board electronics, etc.

Note: Raspberry Pi board not included.


  • Colour black RAL9005
  • Standard unit includes base, top, 7 x panels, 3 x 16mm thread forming (Pozi CSK) screws
  • PCB Mounting in the top and base
  • 6 Bosses in the top, 4 in the base with Raspberry Pi mountable footprint
  • Self-retaining removable end panels
  • 2 Pre-customised panels to allow for Raspberry Pi connections to be made
  • 1 Spare panel to replace the power cable panel if using PoE
  • Smooth bevelled lid with flat top
  • Suitable for a 2.5” screen and perfect for digital printing
  • UK Manufactured from 100% recyclable material
Enclosure dimensions
External (L x W x H)146 x 130 x 45mm
Internal (L x W x H)122.5 x 125.5 x 34.5mm
Wall thickness2.5mm
PCB Dimension max (base)122.2mm HEX A/F
PCB Dimension max (top)121.8mm HEX A/F
Materials
BaseUL94-V0 ABS
TopUL94-V0 ABS
ScrewsBZP (bright zinc plated steel)
Colours
GreyRAL7047
BlackRAL9005
WhiteRAL9003
Screw torque0.3Nm
Operating temperature-10°C to +80°C

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Enclosure Height 45mm
Enclosure Length 146mm
Enclosure Width 130mm
Colour Black, RAL9005
External Features PCB Mounting in the Top and Base
IK Rating IK07
Internal Features Raspberry Pi mounting
IP Rating IP30
Material ABS

Trustpilot