CamdenBoss CTB9550/8 8 Way 12A Pluggable Side Entry Header Closed 7.5mm Pitch

MPN
CTB9550/8
Brand
CamdenBoss
Order Code
21-5215
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
500+ £1.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderPlease contact us for lead time

Pluggable male rising clamp terminal block from the CamdenBoss CTB9550 Series, side entry closed ended header type with 8 poles, 7.5mm pitch.


  • Horizontal body style
  • 12A current rating, 500V voltage rating
  • Solder termination
  • PCB mounting
  • 2.5mm² wire size
  • UL, VDE, IMQ and CE approved
  • Manufacturer's part CTB9550/8

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Horizontal Closed End Header
Pitch 7.5mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Mounting Feature PCB
Mounting Type Pluggable rising clamp
Orientation Horizontal
Series CTB

Reviews

Be the first to submit a review

Trustpilot