CamdenBoss CTB9508/2 2 Way 12A Pluggable Top Entry Header Closed 7.62mm Pitch

Image Representative of Range

CamdenBoss CTB9508/2 2 Way 12A Pluggable Top Entry Header Closed 7.62mm Pitch

MPN
CTB9508/2
Brand
CamdenBoss
Order Code
21-5188
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.264
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderPlease contact us for lead time

Pluggable 7.62mm pitch rising clamp top entry closed ended header from the CamdenBoss CTB9508 Series, with 2 poles.

The range includes vertical male PCB mountings in both closed ended and open ended styles.

Each style is available from Rapid with any combination from 2 to 12 poles.


  • 12A current rating
  • Polarised mouldings
  • Moulded in green UL94-V0 flame retardant PA
  • Professional rising clamp terminals
  • 0.2-2.5mm² (30-12AWG)
  • Anti solder wicking
  • Captive screws
  • Manufacturer's part CTB9508/2

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Vertical Closed End Header
Pitch 7.62mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Orientation Horizontal

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot