CamdenBoss CTB77VP/6 6 Way High Power Rising Clamp Terminal Block 10.16mm Pitch

MPN
CTB77VP/6
Brand
CamdenBoss
Order Code
21-0206
Country of Origin
Hungary
  • Quickly find another product in this range by No. of Ways:

    2 3 6
View Full Product Range (3)
Qty Unit Price (Ex VAT)
200+ £28.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 125 in stock

Very high power rising clamp terminal block, part of the CamdenBoss CTB77VP series, with 6 poles, 10.16mm pitch. Double interlocking mechanism for increased strength.


  • 57A current rating, 630V voltage rating
  • Rising clamp termination
  • PCB mounting, 1 row
  • Nickel plated brass contact material
  • Polyamide 66 housing material, grey colour
  • Zinc plated steel clamp
  • UL94-V0 flame retardant moulding
  • 10mm² cable entry
  • Guided pin alignment
  • M4 zinc colour passivated steel captive screws
  • Manufacturer's part CTB77VP/6

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 10.16mm
No. of Ways 6
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 20 - 6 AWGmm²
Wire Termination Rising Clamp
Colour Grey
Current Rating 57A
No. of Levels 1
Voltage Rating 630V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot