Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

CamdenBoss CTB6000/2 2 Way 13.5A Low Profile Terminal Block 10mm Pitch

CamdenBoss CTB6000/2 2 Way 13.5A Low Profile Terminal Block 10mm Pitch

Order Code:  

21-4782

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: CTB6000/2 Copy to clipboard
 Report an error

Discontinued

Low profile screw terminals for use with PCB terminal blocks, part of the CamdenBoss CTB6000 Series, 10mm pitch, with 2 pole.

The 1-pole and 2-pole versions have an interlocking facility for greater strength.


  • 13.5A current rating
  • Test probe facility
  • Moulded in grey UL94-V0 flame retardant Lexan
  • Wire protector terminals
  • 1.5mm² cable entry
  • Guided pin alignment
  • Captive screw
  • UL, VDE and IMQ approved
  • Manufacturer's part CTB6000/2

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.



Reviews


Be the first to submit a review