CamdenBoss CTB5000/4 4 Way 13.5A Low Profile Terminal Block 5mm Pitch

MPN
CTB5000/4
Brand
CamdenBoss
Order Code
21-4731
Country of Origin
Romania

Discontinued


Low profile screw terminal blocks from the CamdenBoss CTB5000 Series, designed for use with PCB terminals, 5mm pitch, with 4 poles.


  • 13.5A current rating
  • Test probe facility
  • Moulded in grey UL94-V0 flame retardant Lexan
  • 1.5mm² cable entry
  • Anti solder wicking terminal
  • Guided pin alignment
  • CUL, VDE and IMQ approved
  • Manufacturer's part CTB5000/4

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5mm
No. of Ways 4
Mounting Type PCB
Mounting Direction Vertical
Wire Gauge (AWG) 30 to 14AWG
Wire Termination Screw, Wire Protector
Body Style Low profile
Colour Grey
Current Rating 13.5A
No. of Levels 1
Series CTB
Voltage Rating 250V
Wire Gauge 16AWG

Alternatives (1)


Trustpilot