CamdenBoss CTB3000/10 10 Way 24A Low Profile 45° Terminal Block 5mm Pitch

MPN
CTB3000/10
Brand
CamdenBoss
Order Code
21-4686
Country of Origin
Hungary
  • Free UK shipping available
  • Quickly find another product in this range by No. of Ways:

    2 3 4 6 10
View Full Product Range (5)
Qty Unit Price (Ex VAT)
500+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderPlease contact us for lead time

45° low profile terminal block, part of the CamdenBoss CTB3000 Series, with 10 poles, 5mm pitch.


  • 24A current rating
  • 250V voltage rating
  • Rising clamp termination
  • PCB mounting
  • 4mm² wire size
  • Nickel plated brass contact material
  • Polyamide 66 housing material, grey colour
  • Zinc plated steel clamp
  • M2.5 steel screw
  • UL94-V0 flame retardant moulding
  • UL and CE Approved
  • Manufacturer's part CTB3000/10

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5mm
No. of Ways 10
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 30 to 12AWG
Wire Termination Rising Clamp
Colour Grey
Current Rating 24A
No. of Levels 1
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot