Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

CamdenBoss CTB1201/8BK 8 Way 16A Low Profile Terminal Block 5mm Pitch

CamdenBoss CTB1201/8BK 8 Way 16A Low Profile Terminal Block 5mm Pitch

Order Code:  

21-4657

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: CTB1201/8BK Copy to clipboard
 Report an error

Discontinued

Low profile 5mm pitch screw terminal blocks from the CamdenBoss CTB1201 Series with 8 poles.

These blocks have a double tongue and groove mechanism for stronger interlocking and stability.

The full range of terminal blocks is available from Rapid, from 2-pole right up to 27-pole.


  • 16A current rating
  • Stainless steel wire protector
  • 2.5mm² cable entry
  • Captive screws
  • Guided pin alignment
  • Anti solder wicking
  • Honed pin for smooth PCB insertion
  • Test probe facility
  • Made from UL94-VO flame retardant PA66
  • UL and CSA approved
  • Manufacturer's part CTB1201/8

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.



Reviews


Be the first to submit a review