CamdenBoss CTB07VK/4 4 Way 24A Rising Clamp Terminal Block 7.5mm Pitch

Image Representative of Range

CamdenBoss CTB07VK/4 4 Way 24A Rising Clamp Terminal Block 7.5mm Pitch

MPN
CTB07VK/4
Brand
CamdenBoss
Order Code
21-4597
Country of Origin
Italy
Qty Unit Price (Ex VAT)
100+ £3.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderPlease contact us for lead time

This high power rising clamp terminal block is from the CamdenBoss CTB07VK Series, 7.5mm pitch, with 4 poles.


  • 24A current rating
  • Moulded in green UL94-V0 flame retardant PA
  • Professional rising clamp terminals
  • 4mm² cable entry
  • Guided pin alignment
  • cUL, VDE and IMQ approved
  • Manufacturer's part CTB07VK/4

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 7.5mm
No. of Ways 4
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 30 to 12AWG
Wire Termination Rising Clamp
Colour Green
Current Rating 24A
No. of Levels 1
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot