Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

CamdenBoss CTB04VZ/8 8 Way 32A Terminal Block 9.52mm

CamdenBoss CTB04VZ/8 8 Way 32A Terminal Block 9.52mm

Order Code:  

21-0242

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: CTB04VZ/8 Copy to clipboard
 Report an error

Discontinued

Professional 28-way rising clamp terminal block from CamdenBoss with a 9.52mm pitch, suitable for PCB mounting.
  • Double interlocking mechanism for increased strength
  • Moulded in green UL94-V0 flame retardant PA68
  • 4mm² cable entry (12AWG)
  • VDE, IMQ and UL approved
  • Guided pin alignment
  • Captive screws
  • Voltage rating 750V
  • Current rating 32A

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 9.52mm
Number of Ways 8
Current Rating 32A
Mounting PCB
Termination Rising clamp
Wire Gauge 12AWG
Body Style Vertical

Reviews


Be the first to submit a review