CamdenBoss CTB01HL/12 12 Way 24A 7.62mm Pitch 90° Rising Clamp Terminal Block

Image Representative of Range

CamdenBoss CTB01HL/12 12 Way 24A 7.62mm Pitch 90° Rising Clamp Terminal Block

MPN
CTB01HL/12
Brand
CamdenBoss
Order Code
21-4465
Country of Origin
Romania
  • Free UK shipping available
  • Quickly find another product in this range by No. of Ways:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £5.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderPlease contact us for lead time

Standard profile 90° rising clamp PCB terminal block from the CamdenBoss CTB01HL Series, 7.62mm pitch, with 12 poles.


  • 24A current rating
  • Moulded in green UL94-V0 flame retardant PA
  • 2.5mm² cable entry
  • cUL, VDE and IMQ approved
  • Guided pin alignment
  • Manufacturer's part CTB01HL/12

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 7.62mm
No. of Ways 12
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 24 - 14 AWGmm²
Wire Termination Rising Clamp
Colour Green
Current Rating 24A
No. of Levels 1
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot