Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

CamdenBoss CTB0158/10 10 Way 5.08mm Pitch 90° Interlocking Terminal Block 20A

CamdenBoss CTB0158/10 10 Way 5.08mm Pitch 90° Interlocking Terminal Block 20A

Order Code:  

21-4454

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: CTB0158/10  Copy to clipboard
 Report an error

Discontinued

Standard profile 90° terminal block from the CamdenBoss CTB0158 Series, with 5.08mm pitch and 10 poles, designed for PCB mounting.


  • Professional rising clamp terminal
  • 24A current rating
  • Moulded in green UL 94V-0 flame retardant PA66
  • Cable entry 2.5mm²
  • PCB hole size ø1.3mm
  • RU, cUL and CE approved
  • Manufacturer's part CTB0158/10

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.



Reviews


Be the first to submit a review