CamdenBoss CTB0110/4 4 Way 24A 7.5mm Pitch Rising Clamp Terminal Block

Image Representative of Range

CamdenBoss CTB0110/4 4 Way 24A 7.5mm Pitch Rising Clamp Terminal Block

MPN
CTB0110/4
Brand
CamdenBoss
Order Code
21-4417
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by No. of Ways:

    2 3 4 6 10
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.50
100+ £1.38
500+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 50 in stockFurther 369 despatched in 5 working days

Standard profile interlocking terminal block with 4 poles, 7.5mm pitch, from the CamdenBoss CTB0110 Series.


  • 24A current rating, 750V voltage rating
  • Rising clamp termination
  • PCB mounting, 1 row
  • 2.5mm² wire size
  • Nickel plated brass contact material
  • Polyamide 66 housing material, green colour
  • Nickel plated brass wire clamp
  • Double interlocking mechanism for increased strength
  • UL94-V0 flame retardant moulding
  • 2.5mm² cable entry
  • Guided pin alignment
  • UL and CE Approved
  • Manufacturer's part CTB0110/4

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 7.5mm
No. of Ways 4
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 30 to 12AWG
Wire Termination Rising Clamp
Colour Green
Current Rating 24A
No. of Levels 1
Voltage Rating 750V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot